
PDPGL-050 | |
|---|---|
DigiKey Part Number | 4994-PDPGL-050-ND |
Manufacturer | |
Manufacturer Product Number | PDPGL-050 |
Description | SENSOR 5000KPA ANG CURRENT I2C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 725.19PSI (5000kPa) Gauge Female - 1/4" (6.35mm) G 4 ~ 20 mA Module |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer TT Electronics/Roxspur Measurement & Control Ltd | Accuracy ±0.5% |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Port Size Female - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 1087.78PSI (7500kPa) |
Operating Pressure 725.19PSI (5000kPa) | Operating Temperature -10°C ~ 80°C |
Output Type Analog Current, I2C | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $503.42000 | $503.42 |
| 5 | $473.05000 | $2,365.25 |
| 10 | $461.72100 | $4,617.21 |

