Pressure Sensor 8702.26PSI (60000kPa) Absolute, Gauge Female - 1/4" (6.35mm) G Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDPGB-600

DigiKey Part Number
4994-PDPGB-600-ND
Manufacturer
Manufacturer Product Number
PDPGB-600
Description
SENSOR 60000KPALCD DISPLAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 8702.26PSI (60000kPa) Absolute, Gauge Female - 1/4" (6.35mm) G Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
TT Electronics/Roxspur Measurement & Control Ltd
Voltage - Supply
48V
Series
Port Size
Female - 1/4" (6.35mm) G
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Maximum Pressure
13053PSI (90000kPa)
Pressure Type
Absolute, Gauge
Operating Temperature
-10°C ~ 80°C
Operating Pressure
8702.26PSI (60000kPa)
Package / Case
Module
Output Type
LCD Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$521.93000$521.93
5$490.60400$2,453.02
Manufacturers Standard Package