
PDPGB-050 | |
|---|---|
DigiKey Part Number | 4994-PDPGB-050-ND |
Manufacturer | |
Manufacturer Product Number | PDPGB-050 |
Description | SENSOR 5000KPA LCD DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 725.19PSI (5000kPa) Absolute, Gauge Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer TT Electronics/Roxspur Measurement & Control Ltd | Voltage - Supply 48V |
Series | Port Size Female - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 1087.78PSI (7500kPa) |
Pressure Type Absolute, Gauge | Operating Temperature -10°C ~ 80°C |
Operating Pressure 725.19PSI (5000kPa) | Package / Case Module |
Output Type LCD Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.86000 | $453.86 |
| 5 | $426.06200 | $2,130.31 |
| 10 | $415.69900 | $4,156.99 |

