
OPR5913 | |
|---|---|
DigiKey Part Number | OPR5913-ND |
Manufacturer | |
Manufacturer Product Number | OPR5913 |
Description | SENSOR PHOTODIODE 880NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 880nm |
Datasheet | Datasheet |
EDA/CAD Models | OPR5913 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 880nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.4 A/W @ 890nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | 100nA | |
Active Area | 26mm² | |
Viewing Angle | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | $23.08911 | $2,078.02 |

