Infrared (IR) Emitter 890nm 1.8V 100mA 1.2mW/cm² @ 50mA 24° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP216A

DigiKey Part Number
365-1895-ND
Manufacturer
Manufacturer Product Number
OP216A
Description
EMITTER IR 890NM 100MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 890nm 1.8V 100mA 1.2mW/cm² @ 50mA 24° Radial
Datasheet
 Datasheet
EDA/CAD Models
OP216A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Manufacturer
TT Electronics/Optek Technology
Viewing Angle
24°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-65°C ~ 125°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
1.2mW/cm² @ 50mA
Base Product Number
Wavelength
890nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8.15000$8.15
100$7.50020$750.02
250$7.20764$1,801.91
500$6.93040$3,465.20
1,000$6.75709$6,757.09
Manufacturers Standard Package