15 mOhms ±1% 3W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OARS3R015FLF

DigiKey Part Number
989-1014-2-ND - Tape & Reel (TR)
989-1014-1-ND - Cut Tape (CT)
989-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OARS3R015FLF
Description
RES 0.015 OHM 1% 3W STRIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 3W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
OARS3R015FLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±40ppm/°C
Operating Temperature
-55°C ~ 160°C
Package / Case
Strip, C Bend
Supplier Device Package
Size / Dimension
0.440" L x 0.125" W (11.18mm x 3.18mm)
Height - Seated (Max)
0.150" (3.81mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.85000$1.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,800$0.97505$3,705.19