
OARS3R005FLF | |
|---|---|
DigiKey Part Number | 989-OARS3R005FLFTR-ND - Tape & Reel (TR) 989-OARS3R005FLFCT-ND - Cut Tape (CT) 989-OARS3R005FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARS3R005FLF |
Description | RES 0.005 OHM 1% 3W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OARS3R005FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.440" L x 0.125" W (11.18mm x 3.18mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.32000 | $3.32 |
| 10 | $2.20000 | $22.00 |
| 25 | $1.89760 | $47.44 |
| 50 | $1.70700 | $85.35 |
| 100 | $1.54560 | $154.56 |
| 250 | $1.36852 | $342.13 |
| 500 | $1.25774 | $628.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | $1.08913 | $2,069.35 |
| 3,800 | $1.02040 | $3,877.52 |
| 5,700 | $0.98510 | $5,615.07 |
| 9,500 | $0.94517 | $8,979.11 |
| 13,300 | $0.92194 | $12,261.80 |

