
OARS1R050FLF | |
|---|---|
DigiKey Part Number | 989-OARS1R050FLFTR-ND - Tape & Reel (TR) 989-OARS1R050FLFCT-ND - Cut Tape (CT) 989-OARS1R050FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARS1R050FLF |
Description | RES 0.05 OHM 1% 2W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OARS1R050FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.440" L x 0.125" W (11.18mm x 3.18mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.44400 | $14.44 |
| 25 | $1.23960 | $30.99 |
| 50 | $1.11120 | $55.56 |
| 100 | $1.00170 | $100.17 |
| 250 | $0.88188 | $220.47 |
| 500 | $0.80690 | $403.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | $0.69272 | $1,316.17 |
| 3,800 | $0.64616 | $2,455.41 |
| 5,700 | $0.62226 | $3,546.88 |
| 9,500 | $0.59521 | $5,654.49 |
| 13,300 | $0.57911 | $7,702.16 |
| 19,000 | $0.56337 | $10,704.03 |
| 22,800 | $0.55898 | $12,744.74 |

