
OARS1R015FLF | |
|---|---|
DigiKey Part Number | 989-1004-2-ND - Tape & Reel (TR) 989-1004-1-ND - Cut Tape (CT) 989-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARS1R015FLF |
Description | RES 0.015 OHM 1% 2W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | OARS1R015FLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Size / Dimension | 0.440" L x 0.125" W (11.18mm x 3.18mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,800 | $0.61752 | $2,346.58 |

