
D55342E07B6B04R | |
|---|---|
DigiKey Part Number | 1217-1062-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D55342E07B6B04R |
Description | RES SMD 6.04K OHM 0.1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 6.04 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | D55342E07B6B04R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.37000 | $10.37 |
| 10 | $8.58500 | $85.85 |
| 50 | $7.58360 | $379.18 |

