0.250" (6.35mm) Shaft Size 20.0 Turn Scale Dial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2647

DigiKey Part Number
987-1658-ND
Manufacturer
Manufacturer Product Number
2647
Description
SCALE DIAL 0.25" 20 TURN PLASTIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Shaft Size 20.0 Turn Plastic Scale Dial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
TT Electronics/BI
Shaft Size
0.250" (6.35mm)
Series
Number of Turns
20.0
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$49.42000$49.42
10$35.46000$354.60
30$31.03167$930.95
50$29.33080$1,466.54
100$27.32700$2,732.70
250$25.13380$6,283.45
500$23.76278$11,881.39
Manufacturers Standard Package