New at DigiKey
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail
TS7958
TS7958

TS7958

DigiKey Part Number
5737-TS7958-ND
Manufacturer
Manufacturer Product Number
TS7958
Description
24-240V AC/DC, 18 FUNCTIONS, 2X
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 999 Hrs Delay 8A @ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 999 Hrs
Contact Rating @ Voltage
8A @ 240VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Push Buttons
Timing Initiate Method
Input Voltage
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$96.15000$96.15
10$85.62400$856.24
25$81.75760$2,043.94
50$78.94720$3,947.36
100$76.23160$7,623.16
Manufacturers Standard Package