
6320-2500-0000 | |
|---|---|
DigiKey Part Number | 5737-6320-2500-0000-ND |
Manufacturer | |
Manufacturer Product Number | 6320-2500-0000 |
Description | HR, 10-300VDC OR 20-300VAC, PROG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 20 ~ 300VAC, 10 ~ 300VDC Panel Mount |
Datasheet | Datasheet |
Category | Input Type Voltage |
Manufacturer Trumeter | Voltage - Supply 20 ~ 300VAC, 10 ~ 300VDC |
Packaging Bulk | Reset Front Panel, Programmable |
Part Status Active | Panel Cutout Dimensions Rectangular - 45.50mm x 22.60mm |
Type Time Counter (Hour Meter) | Mounting Type Panel Mount |
Operating Mode Down, Up | Termination Style Screw Terminal |
Number of Characters Per Row 8 | Ingress Protection IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 |
Display Type LCD - Black Characters | Operating Temperature -20°C ~ 60°C |
Display Characters - Height 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.38000 | $174.38 |
| 10 | $148.62800 | $1,486.28 |
| 25 | $141.74440 | $3,543.61 |
| 50 | $137.46420 | $6,873.21 |
| 100 | $133.84760 | $13,384.76 |

