
U322-003-BK | |
|---|---|
DigiKey Part Number | TL2286-ND |
Manufacturer | |
Manufacturer Product Number | U322-003-BK |
Description | CABLE A PLUG TO B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.00' (914.4mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $14.04200 | $140.42 |
| 25 | $13.16280 | $329.07 |
| 50 | $12.53440 | $626.72 |
| 100 | $11.93620 | $1,193.62 |
| 250 | $11.18932 | $2,797.33 |
| 500 | $10.65574 | $5,327.87 |
| 1,000 | $10.31852 | $10,318.52 |
























