
TLP616USB | |
|---|---|
DigiKey Part Number | 95-TLP616USB-ND |
Manufacturer | |
Manufacturer Product Number | TLP616USB |
Description | 7-OUTLET -6 ON STRIP/1 IN DETACH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 900J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 2 |
Packaging Bulk | Connector - AC Output NEMA 5-15/20R (2) |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Mounting Type Bench, Floor, Wall | Energy 900J |
Current - Max 15A | Cord Length 6' (1.83m) |
Region Utilized North America | Approval Agency cUL, UL |
Overload Protection Circuit Breaker(s) | Features USB Charge Port(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $66.05240 | $3,302.62 |



