
U344-001-DP-4K | |
|---|---|
DigiKey Part Number | TL1388-ND |
Manufacturer | |
Manufacturer Product Number | U344-001-DP-4K |
Description | CBL ASSY DISPLAYPORT F-USB-B M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Female to USB B Male Plug 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DisplayPort Female to USB B Male Plug 3.0 | |
Length | - | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $109.17100 | $1,091.71 |


