
TLP808TELTV | |
|---|---|
DigiKey Part Number | TL1188-ND |
Manufacturer | |
Manufacturer Product Number | TLP808TELTV |
Description | SURGE SUPP OUT 8'CORD RJ11 COAX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 8 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bulk | Voltage - Input 120V |
Part Status Active | Housing Material Plastic |
Type Outlet Strip, Power Strip, Surge Protector | Media Lines Protected Type F Coax, RJ11 |
Mounting Type Bench, Floor, Wall | Energy 2160J |
Current - Max 15A | Cord Length 8' (2.44m) |
Region Utilized North America | Approval Agency CSA, cUL, FCC, UL |
Overload Protection Circuit Breaker(s) | Weight 1.9 lbs (861.8 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $100.23333 | $601.40 |

