
SR4POST | |
|---|---|
DigiKey Part Number | SR4POST-ND |
Manufacturer | |
Manufacturer Product Number | SR4POST |
Description | RACK STEEL 39.3X20.2X84.3 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 39.300" L x 20.200" W x 84.300" H (998.22mm x 513.08mm x 2141.22mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 45U | |
Dimensions - Panel | 39.300" L x 78.750" H (998.22mm x 2000.25mm) | |
Dimensions - Overall | 39.300" L x 20.200" W x 84.300" H (998.22mm x 513.08mm x 2141.22mm) | |
Door | Steel | |
Features | Adjustable, Cable Entry Systems | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 54 lbs (24.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $902.60000 | $902.60 |














