Metal, Aluminum Open Rack Open Rack, Single Frame 13.543" L x 20.276" W x 49.016" H (344.00mm x 515.00mm x 1245.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2POST25

DigiKey Part Number
SR2POST25-ND
Manufacturer
Manufacturer Product Number
SR2POST25
Description
RACK ALUM 13.5X20.2X49.0 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 13.543" L x 20.276" W x 49.016" H (344.00mm x 515.00mm x 1245.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
25U
Dimensions - Panel
4.724" L x 17.795" W x 44.508" H (120.00mm x 452.00mm x 1130.50mm)
Dimensions - Overall
13.543" L x 20.276" W x 49.016" H (344.00mm x 515.00mm x 1245.00mm)
Door
Doorless
Features
Cable Entry Systems
Mounting Rails
One Pair
Ventilation
-
Material
Metal, Aluminum
Color
Black
Shipping Info
Shipped from DigiKey
Weight
23 lbs (10.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$434.83000$434.83
Manufacturers Standard Package