
SMART1000RM1UN | |
|---|---|
DigiKey Part Number | SMART1000RM1UN-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000RM1UN |
Description | 1000VA UPS LINE INTERACTIVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA / 800W 120V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4 minutes |
Series | Voltage - Output 120V |
Packaging Bulk | Input Connector NEMA 5-15P |
Part Status Active | Output Connector NEMA 5-15R (6) |
Type Line Interactive (Input Regulation) | Cord Length 10' (3.05m) |
Applications Network, Single Phase | Size / Dimension 17.500" L x 16.750" W (444.50mm x 425.45mm) |
Form Rackmount | Height 1.750" (44.45mm) |
Power - Rated 1kVA / 800W | Weight 32 lbs (14.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,361.79000 | $2,361.79 |
| 5 | $2,204.31600 | $11,021.58 |








