Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 700VA / 450W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART 700HG

DigiKey Part Number
TL310-ND
Manufacturer
Manufacturer Product Number
SMART 700HG
Description
UPS 700VA 450W 4OUT 6' CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 700VA / 450W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Applications
Network, Single Phase
Form
Tower
Power - Rated
700VA / 450W
AC Outlets
4 (UPS)
Backup Time - Max Load
18 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
6' (1.83m)
Size / Dimension
9.016" L x 7.480" W (229.00mm x 190.00mm)
Height
12.795" (325.00mm)
Weight
44 lbs (20 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 172
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,502.37000$1,502.37
5$1,402.20000$7,011.00
10$1,363.63600$13,636.36
Manufacturers Standard Package