
RS-1215-RA | |
|---|---|
DigiKey Part Number | TL266-ND |
Manufacturer | |
Manufacturer Product Number | RS-1215-RA |
Description | PWR STRIP 12OUT R/A 19" RACK MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Eaton Tripp Lite | Connector - AC Input NEMA 5-15P |
Packaging Bulk | AC Outlets 12 |
Part Status Active | Connector - AC Output NEMA 5-15R |
Type PDU (Power Distribution Unit) | Voltage - Input 120V |
Mounting Type Rack, Horizontal | Housing Material Steel |
Current - Max 15A | Cord Length 15' (4.57m) |
Region Utilized North America | Approval Agency CSA, cUL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.11000 | $191.11 |
| 5 | $178.37200 | $891.86 |
| 10 | $173.14800 | $1,731.48 |
| 25 | $166.47880 | $4,161.97 |
| 50 | $161.60420 | $8,080.21 |









