PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMV20HV

DigiKey Part Number
TL2216-ND
Manufacturer
Manufacturer Product Number
PDUMV20HV
Description
PDU METERED 208V-240V 20A 6 C19
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
20A
Region Utilized
International
Overload Protection
-
Connector - AC Input
NEMA L6-20P
AC Outlets
38
Connector - AC Output
IEC 320-C13 (32), C19 (6)
Voltage - Input
200 ~ 240V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
CE, NOM, UL
Features
Load Meter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$562.51000$562.51
5$525.00400$2,625.02
10$509.63300$5,096.33
25$490.00320$12,250.08
Manufacturers Standard Package