
PDUMH30 | |
|---|---|
DigiKey Part Number | TL2209-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH30 |
Description | PDU METERED 5-15/20R 12 OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 30A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA L5-30P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | Load Meter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $679.72000 | $679.72 |
| 5 | $634.41600 | $3,172.08 |
| 10 | $615.84000 | $6,158.40 |
| 25 | $592.11560 | $14,802.89 |

























