PDU, Surge Protector 3840J Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU, Surge Protector 3840J Rack, Horizontal
PDUH30-ISO_back

PDUH30-ISO

DigiKey Part Number
95-PDUH30-ISO-ND
Manufacturer
Manufacturer Product Number
PDUH30-ISO
Description
2.9KW SINGLE-PHASE BASIC PDU WIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector 3840J Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA L5-30P
Manufacturer
Eaton Tripp Lite
AC Outlets
12
Packaging
Box
Connector - AC Output
NEMA 5-15/20R (12)
Part Status
Active
Voltage - Input
120V
Type
PDU, Surge Protector
Housing Material
Steel
Mounting Type
Rack, Horizontal
Energy
3840J
Current - Max
24A
Cord Length
15' (4.57m)
Region Utilized
North America
Approval Agency
NOM
Overload Protection
Circuit Breaker(s)
Features
Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 140
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CAD
Box
QuantityUnit PriceExt Price
4$676.56500$2,706.26