Parametric Equivalent

P561-100-HD | |
|---|---|
DigiKey Part Number | P561-100-HD-ND |
Manufacturer | |
Manufacturer Product Number | P561-100-HD |
Description | CBL M-M DVI-D SNGL LINK 100' SHD |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bulk | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 100.0' (30.48m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P561-100 | Eaton Tripp Lite | 0 | P561-100-ND | $166.30000 | Parametric Equivalent |
| AOC-DVDV-S-030 | L-com | 0 | 5073-AOC-DVDV-S-030-ND | $1,616.44000 | Parametric Equivalent |



