.jpg)
P007-L06 | |
|---|---|
DigiKey Part Number | TL2446-ND |
Manufacturer | |
Manufacturer Product Number | P007-L06 |
Description | IEC-320-C13 TO NEMA 5-15P POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.45000 | $41.45 |
| 10 | $35.22900 | $352.29 |
| 25 | $33.02400 | $825.60 |
| 50 | $31.44820 | $1,572.41 |
| 100 | $29.94830 | $2,994.83 |
| 250 | $28.36624 | $7,091.56 |







