N320 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N320-03M

DigiKey Part Number
TL829-ND
Manufacturer
Manufacturer Product Number
N320-03M
Description
FIBER OPTIC CBL LC-LC DUPLEX 3M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
9.8' (3.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 1,320
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$33.25000$33.25
10$28.26500$282.65
25$26.49520$662.38
50$25.23060$1,261.53
100$24.02720$2,402.72
250$22.52424$5,631.06
500$22.24520$11,122.60
Manufacturers Standard Package
Alternate Color
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 20
Unit Price: $37.56000
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 5M
In-Stock: 45
Unit Price: $36.13000
FIBER OPTIC CBL LC-LC DUPLEX 10M
In-Stock: 77
Unit Price: $44.65000
FIBER OPTIC CBL LC-LC DUPLEX 15M
In-Stock: 35
Unit Price: $58.56000
FIBER OPTIC CBL LC-LC DUPLEX 20M
In-Stock: 38
Unit Price: $61.27000
FIBER OPTC CBL LC-LC DUPLX 305MM
In-Stock: 853
Unit Price: $33.25000