
N030-100-STR | |
|---|---|
DigiKey Part Number | TL1866-ND |
Manufacturer | |
Manufacturer Product Number | N030-100-STR |
Description | CAT5E RJ45 MOD PLUGS RND 1=100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | - | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | - | |
Termination | IDC | |
Length | - | |
Color | Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.84000 | $40.84 |
| 10 | $34.71200 | $347.12 |
| 25 | $32.53920 | $813.48 |
| 50 | $30.98660 | $1,549.33 |
| 100 | $29.50870 | $2,950.87 |
| 250 | $27.91104 | $6,977.76 |



