ECO650LCD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 43
Unit Price: $234.21000
Datasheet
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 650VA / 235W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO650LCD

DigiKey Part Number
TL1106-ND
Manufacturer
Manufacturer Product Number
ECO650LCD
Description
UPS ECO GREEN BATTERY BACK UP
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 650VA / 235W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standby (No Regulation)
Applications
Desktop, Home Theater
Form
Desktop
Power - Rated
650VA / 235W
AC Outlets
8 (4 UPS, 4 Surge Only)
Backup Time - Max Load
-
Media Lines Protected
RJ11
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
6' (1.83m)
Size / Dimension
5.750" L x 10.750" W (146.05mm x 273.05mm)
Height
3.500" (88.90mm)
Weight
4.8 lbs (2.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes