Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 550VA / 300W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO550UPS

DigiKey Part Number
TL1105-ND
Manufacturer
Manufacturer Product Number
ECO550UPS
Description
UPS ECO GREEN BATTERY BACK UP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Desktop, Home Theater 550VA / 300W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Standby (No Regulation)
Applications
Desktop, Home Theater
Form
Desktop
Power - Rated
550VA / 300W
AC Outlets
8 (4 UPS, 4 Surge Only)
Backup Time - Max Load
-
Media Lines Protected
RJ11
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
6' (1.83m)
Size / Dimension
5.700" L x 10.800" W (144.78mm x 274.32mm)
Height
3.100" (78.74mm)
Weight
6.6 lbs (3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 784
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
4$195.52750$782.11