
DWM2355S | |
|---|---|
DigiKey Part Number | 95-DWM2355S-ND |
Manufacturer | |
Manufacturer Product Number | DWM2355S |
Description | FULL-MOTION TV WALL MOUNT WITH F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Hardware Included Wall Mount For 23" ~ 55" Displays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wall Mount | |
Specifications | Mounting Hardware Included | |
For Use With/Related Products | 23" ~ 55" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $201.59400 | $1,007.97 |

