16 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B022-U16-IP

DigiKey Part Number
B022-U16-IP-ND
Manufacturer
Manufacturer Product Number
B022-U16-IP
Description
16PORT RACKMOUNT IP KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
16
Manufacturer
Eaton Tripp Lite
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Packaging
Bulk
Mounting Type
Rack Mount
Part Status
Active
Includes
AC Power Adapter, USB/PS2 Combo KVM Cable (2), USB/PS2 Combo Console Cable
Type
Network KVM
Size
1.73" L x 17.00" W x 6.00" H (43.9mm x 431.8mm x 152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,851.58000$1,851.58
Manufacturers Standard Package