
CAT6A-75BK | |
|---|---|
DigiKey Part Number | 4958-CAT6A-75BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-75BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 75' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.73000 | $110.73 |
| 10 | $94.12800 | $941.28 |
| 25 | $88.23840 | $2,205.96 |
| 50 | $84.03060 | $4,201.53 |
| 100 | $80.02530 | $8,002.53 |

