
CAT6A-25BK | |
|---|---|
DigiKey Part Number | 4958-CAT6A-25BK-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-25BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.75000 | $58.75 |
| 10 | $49.93200 | $499.32 |
| 25 | $46.80600 | $1,170.15 |
| 50 | $44.57320 | $2,228.66 |
| 100 | $42.44740 | $4,244.74 |
| 250 | $39.79336 | $9,948.34 |

