
CAT7-1WH | |
|---|---|
DigiKey Part Number | 4958-CAT7-1WH-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-1WH |
Description | CAT7 SF/FTP Patch Cable 1' WHITE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett Test Equipment and Tools | Length 1.00' (304.8mm) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $15.57300 | $155.73 |
| 25 | $14.59800 | $364.95 |
| 50 | $13.90100 | $695.05 |
| 100 | $13.23770 | $1,323.77 |
| 250 | $12.40940 | $3,102.35 |
| 500 | $11.81760 | $5,908.80 |
| 1,000 | $11.25427 | $11,254.27 |

