
WSX075-3200-13 | |
|---|---|
DigiKey Part Number | 237-2156-ND |
Manufacturer | |
Manufacturer Product Number | WSX075-3200-13 |
Description | AC/DC WALL MNT ADAPTER 7.5V 24W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | WSX075-3200-13 Models |
Category | Power (Watts) 24 W |
Manufacturer Triad Magnetics | No Load Power Consumption 100mW (Max) |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency Level VI |
Region Utilized International | Operating Temperature 0°C ~ 45°C |
Form Wall Mount (Class II) | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Input Type Multi-Blade (Included) | Cord Length 48" (1.22m) |
Voltage - Input 90 ~ 264 VAC | Input Connector Multi-Blade |
Voltage - Output 7.5V | Size / Dimension 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) |
Current - Output (Max) 3.2A | Approval Agency CE, cETLus, FCC, GS, RCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.85000 | $29.85 |
| 5 | $27.44000 | $137.20 |
| 10 | $26.46800 | $264.68 |
| 25 | $25.23320 | $630.83 |
| 50 | $24.33840 | $1,216.92 |
| 100 | $23.47510 | $2,347.51 |
| 250 | $22.38084 | $5,595.21 |
| 500 | $21.58696 | $10,793.48 |

