
FIT80-1-B | |
|---|---|
DigiKey Part Number | FIT80-1-B-ND |
Manufacturer | |
Manufacturer Product Number | FIT80-1-B |
Description | FIXED IND 128UH 4A 95.2 MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 128 µH Unshielded Toroidal Inductor 4 A 95.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT80-1-B Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 95.2mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Material - Core | Size / Dimension 0.975" L x 0.625" W (24.76mm x 15.88mm) |
Inductance | Height - Seated (Max) 1.100" (27.94mm) |
Current Rating (Amps) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.04000 | $5.04 |

