19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R65DM-190-C14

DigiKey Part Number
364-1593-ND
Manufacturer
Manufacturer Product Number
L6R65DM-190-C14
Description
AC/DC DESKTOP ADAPTER 19V 65W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm)
Voltage - Output
19V
Approval Agency
CE, cULus, EN, FCC, TUV
Current - Output (Max)
3.43A
Standard Number
60601-1
Power (Watts)
65 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$60.60000$60.60
5$55.72600$278.63
10$53.75100$537.51
40$50.00525$2,000.21
80$48.23138$3,858.51
120$47.22325$5,666.79
280$45.18389$12,651.49
Manufacturers Standard Package