
DK-JKC9028SPLB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9028SPLB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9028SPLB |
Description | SMOCK JACKET POLY BLE 4XLG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 4XLarge | |
Material | Polyester | |
Color | Blue | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.37000 | $73.37 |
| 10 | $66.61800 | $666.18 |
| 25 | $64.52600 | $1,613.15 |
| 50 | $63.11680 | $3,155.84 |
| 100 | $61.83700 | $6,183.70 |
| 250 | $60.31916 | $15,079.79 |

