Heel Strap, Shoe Strap 1 MOhms Blue, Gray, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-HG1580NM

DigiKey Part Number
3641-DK-HG1580NM-ND
Manufacturer
Manufacturer Product Number
DK-HG1580NM
Description
NON-MARKING HEEL GROUNDER, 35MM,
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap 1 MOhms Blue, Gray, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Bag
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Polyester
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Blue, Gray, Red
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$21.04000$21.04
10$18.49000$184.90
25$17.72760$443.19
50$17.22060$861.03
100$16.76510$1,676.51
250$16.23124$4,057.81
500$15.87166$7,935.83
Manufacturers Standard Package