
TXM 025-105 | |
|---|---|
DigiKey Part Number | 1951-1117-ND |
Manufacturer | |
Manufacturer Product Number | TXM 025-105 |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXM 025-105 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 78% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output 1 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.46000 | $47.46 |
| 5 | $45.20400 | $226.02 |
| 10 | $44.26500 | $442.65 |
| 25 | $43.05320 | $1,076.33 |
| 50 | $42.15840 | $2,107.92 |
| 100 | $41.28270 | $4,128.27 |
| 250 | $40.15276 | $10,038.19 |

