
TXH 060-124 | |
|---|---|
DigiKey Part Number | 1951-1207-ND |
Manufacturer | |
Manufacturer Product Number | TXH 060-124 |
Description | AC/DC CONVERTER 24V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXH 060-124 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.99" W x 1.50" H (76.3mm x 50.6mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.5 A | Base Product Number |
Power (Watts) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.17000 | $88.17 |
| 5 | $84.89200 | $424.46 |
| 10 | $83.51200 | $835.12 |
| 25 | $81.72160 | $2,043.04 |
| 50 | $80.39100 | $4,019.55 |
| 100 | $79.08020 | $7,908.02 |

