Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMV 2-0503SHI

DigiKey Part Number
TMV2-0503SHI-ND
Manufacturer
Manufacturer Product Number
TMV 2-0503SHI
Description
DC DC CONVERTER 3.3V 1.7W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TMV 2-0503SHI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1.7 W
Mfr
Voltage - Isolation
5.2 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
74%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5.5V
Size / Dimension
0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
10$16.09500$160.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.