TMPM 04253 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 19
Unit Price: $28.84000
Datasheet
Enclosed AC DC Converters 2 Output 5V 600mA, 150mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPM 04253

DigiKey Part Number
TMPM04253-ND
Manufacturer
Manufacturer Product Number
TMPM 04253
Description
AC/DC CONVERTER 5V 3.5W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 5V 600mA, 150mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPM 04253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 150mA
Power (Watts)
3.5 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-25°C ~ 60°C
Efficiency
72%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
-
Load Regulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes