Similar

TMF 20124 | |
|---|---|
DigiKey Part Number | TMF20124-ND |
Manufacturer | |
Manufacturer Product Number | TMF 20124 |
Description | AC/DC CONVERTER 24V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 833mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMF 20124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.15" L x 1.77" W x 0.93" H (54.7mm x 44.9mm x 23.5mm) | |
Approval Agency | - | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.64000 | $70.64 |
| 5 | $67.28400 | $336.42 |
| 10 | $65.88500 | $658.85 |
| 25 | $64.08200 | $1,602.05 |
| 50 | $62.75060 | $3,137.53 |
| 100 | $61.44670 | $6,144.67 |


