Enclosed AC DC Converters 1 Output 24V 208mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMF 05124

DigiKey Part Number
TMF05124-ND
Manufacturer
Manufacturer Product Number
TMF 05124
Description
AC/DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 208mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMF 05124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
208mA
Power (Watts)
5 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.62" L x 1.07" W x 0.75" H (41.2mm x 27.2mm x 19.1mm)
Approval Agency
-
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$49.62000$49.62
5$46.93000$234.65
10$44.23500$442.35
25$43.55080$1,088.77
50$41.48240$2,074.12
100$39.12270$3,912.27
Manufacturers Standard Package