


TEN 3-2412WIN | |
|---|---|
DigiKey Part Number | 1951-2553-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2412WIN |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2412WIN Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 23-DIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Current - Output (Max) 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC3-2412SRWZ/H/B | Recom Power | 233 | 1486-REC3-2412SRWZ/H/B-CHP | $23.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.31000 | $22.31 |
| 5 | $21.47000 | $107.35 |
| 10 | $21.12400 | $211.24 |
| 30 | $20.58267 | $617.48 |
| 50 | $20.33580 | $1,016.79 |
| 100 | $20.00500 | $2,000.50 |
| 250 | $19.57532 | $4,893.83 |
| 500 | $19.25592 | $9,627.96 |


