Handheld, Gun -58 ~ 950°F (-50 ~ 510°C) Infrared; Thermocouple Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

376

DigiKey Part Number
290-1376-ND
Manufacturer
Manufacturer Product Number
376
Description
THERMO HANDHELD GUN -58-950F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Handheld, Gun -58 ~ 950°F (-50 ~ 510°C) Infrared; Thermocouple Thermometer LCD C°/F° Backlight, Hold, Laser Sight, Min/Max
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
TPI (Test Products Int)
Input Type
Infrared; Thermocouple
Packaging
Bulk
Features
Backlight, Hold, Laser Sight, Min/Max
Part Status
Active
Probe Type
K
Type
Handheld, Gun
Battery Cell Size
9V
Temperature Display
C°/F°
Includes
Case
Temperature Range
-58 ~ 950°F (-50 ~ 510°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$269.24000$269.24
5$257.01400$1,285.07
10$251.92300$2,519.23
25$245.34280$6,133.57
50$240.48000$12,024.00
Manufacturers Standard Package