
TCR5BM18A,L3F | |
|---|---|
DigiKey Part Number | 264-TCR5BM18A,L3FTR-ND - Tape & Reel (TR) 264-TCR5BM18A,L3FCT-ND - Cut Tape (CT) 264-TCR5BM18A,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR5BM18A,L3F |
Description | IC REG LINEAR 1.8V 500MA 5-DFNB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-DFNB (1.2x1.2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 36 µA |
Series | PSRR 98dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 5-DFNB (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.21V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.31700 | $3.17 |
| 25 | $0.28200 | $7.05 |
| 100 | $0.24230 | $24.23 |
| 250 | $0.22324 | $55.81 |
| 500 | $0.21186 | $105.93 |
| 1,000 | $0.20244 | $202.44 |
| 2,500 | $0.19322 | $483.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18652 | $932.60 |
| 10,000 | $0.18159 | $1,815.90 |
| 15,000 | $0.17912 | $2,686.80 |
| 25,000 | $0.17639 | $4,409.75 |
| 35,000 | $0.17479 | $6,117.65 |
| 50,000 | $0.17325 | $8,662.50 |

